Print Page
ILU-OW01-WMWH-SC221-W2+SLENS.
LED Module, 16° Angle, Spot Lens, OSLON Micro Eye Series, Board + LED + Housing + Connecting Wire
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILU-OW01-WMWH-SC221-W2+SLENS.
Order Code4694514
Product RangeOSLON Micro Eye Series
Technical Datasheet
10 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.980 |
5+ | €34.780 |
10+ | €34.580 |
50+ | €33.490 |
100+ | €32.920 |
Price for:Each
Minimum: 1
Multiple: 1
€34.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILU-OW01-WMWH-SC221-W2+SLENS.
Order Code4694514
Product RangeOSLON Micro Eye Series
Technical Datasheet
Product RangeOSLON Micro Eye Series
LED Module TypeBoard + LED + Housing + Connecting Wire
LED ColourWarm White
CCT3000K
Luminous Flux @ Test97lm
Luminous Flux @ Max-
Power Rating980mW
Supply Voltage3.2V
Forward Current @ Test350mA
Power Module Configuration-
Operating Temperature Min-40°C
Operating Temperature Max100°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Micro Eye Series
LED Colour
Warm White
Luminous Flux @ Test
97lm
Power Rating
980mW
Forward Current @ Test
350mA
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
LED Module Type
Board + LED + Housing + Connecting Wire
CCT
3000K
Luminous Flux @ Max
-
Supply Voltage
3.2V
Power Module Configuration
-
Operating Temperature Max
100°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022