Print Page
ILR-OW16-BLUE-SC211-WIR200.
LED Module, OSLON 150 16+ PowerCluster, Blue, 470 nm, 624 lm, Square
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-OW16-BLUE-SC211-WIR200.
Order Code3764917
Product RangeOSLON 150 16+ PowerCluster
Technical Datasheet
11 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €72.370 |
5+ | €68.320 |
10+ | €63.640 |
50+ | €60.600 |
Price for:Each
Minimum: 1
Multiple: 1
€72.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-OW16-BLUE-SC211-WIR200.
Order Code3764917
Product RangeOSLON 150 16+ PowerCluster
Technical Datasheet
Product RangeOSLON 150 16+ PowerCluster
LED ColourBlue
Wavelength Typ470nm
Luminous Flux @ Test624lm
Supply Voltage-
Power Module ConfigurationSquare
Operating Temperature Min-
Operating Temperature Max70°C
Luminous Flux @ Max-
Power Rating17.36W
Forward Current @ Test350mA
LED Module TypeBoard + LED
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON 150 16+ PowerCluster
Wavelength Typ
470nm
Supply Voltage
-
Operating Temperature Min
-
Luminous Flux @ Max
-
Forward Current @ Test
350mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
Blue
Luminous Flux @ Test
624lm
Power Module Configuration
Square
Operating Temperature Max
70°C
Power Rating
17.36W
LED Module Type
Board + LED
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014