Print Page
ILPN-K508-BLU1-2M0-SK12410-I1
LED Strip, Flexible, 2 m, 240 LEDs, Blue, 24 VDC, IP67
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPN-K508-BLU1-2M0-SK12410-I1
Order Code4469730
Product RangeILPN-K508-xxxx-2M0-SK12410-I1 Series
Technical Datasheet
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.560 |
5+ | €35.830 |
10+ | €35.100 |
50+ | €34.370 |
100+ | €33.640 |
250+ | €32.900 |
Price for:Each
Minimum: 1
Multiple: 1
€36.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPN-K508-BLU1-2M0-SK12410-I1
Order Code4469730
Product RangeILPN-K508-xxxx-2M0-SK12410-I1 Series
Technical Datasheet
Light Strip Length2m
No. of LEDs240LEDs
Illumination ColourBlue
Input Voltage24VDC
Input Power-
IP RatingIP67
Product RangeILPN-K508-xxxx-2M0-SK12410-I1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Light Strip Length
2m
Illumination Colour
Blue
Input Power
-
Product Range
ILPN-K508-xxxx-2M0-SK12410-I1 Series
No. of LEDs
240LEDs
Input Voltage
24VDC
IP Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6