Print Page
ILH-PC01-ULWH-SC221-WIR200.
LED Module, 120° Angle, OSTAR Projection Compact 1 PowerStar Series, Board + LED + Connecting Wire
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-PC01-ULWH-SC221-WIR200.
Order Code4723190
Product RangeOSTAR Projection Compact 1 PowerStar Series
Technical Datasheet
23 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.770 |
| 5+ | €6.500 |
| 10+ | €6.230 |
| 50+ | €5.840 |
| 100+ | €5.720 |
| 250+ | €5.610 |
Price for:Each
Minimum: 1
Multiple: 1
€6.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-PC01-ULWH-SC221-WIR200.
Order Code4723190
Product RangeOSTAR Projection Compact 1 PowerStar Series
Technical Datasheet
Product RangeOSTAR Projection Compact 1 PowerStar Series
LED Module TypeBoard + LED + Connecting Wire
LED ColourUltra White
CCT6500K
Luminous Flux @ Test280lm
Luminous Flux @ Max-
Power Rating3W
Supply Voltage3.5V
Forward Current @ Test1A
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSTAR Projection Compact 1 PowerStar Series
LED Colour
Ultra White
Luminous Flux @ Test
280lm
Power Rating
3W
Forward Current @ Test
1A
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
LED Module Type
Board + LED + Connecting Wire
CCT
6500K
Luminous Flux @ Max
-
Supply Voltage
3.5V
Power Module Configuration
Star
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001