Print Page
ILH-ON01-ULWH-SC211-WIR200.
LED Module, OSLON SSL80, Board + LED, Ultra White, 6500 K, 130 lm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-ON01-ULWH-SC211-WIR200.
Order Code3583058
Product RangeOSLON SSL80
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 30+ | €6.640 | 
Price for:Each
Minimum: 30
Multiple: 30
€199.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-ON01-ULWH-SC211-WIR200.
Order Code3583058
Product RangeOSLON SSL80
Technical Datasheet
Product RangeOSLON SSL80
LED Module TypeBoard + LED
LED ColourUltra White
CCT6500K
Luminous Flux @ Test130lm
Luminous Flux @ Max-
Power Rating990mW
Supply Voltage-
Forward Current @ Test350mA
Power Module ConfigurationStar
Operating Temperature Min-
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSLON SSL80
LED Colour
Ultra White
Luminous Flux @ Test
130lm
Power Rating
990mW
Forward Current @ Test
350mA
Operating Temperature Min
-
SVHC
No SVHC (25-Jun-2025)
LED Module Type
Board + LED
CCT
6500K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Star
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007