Print Page
ILH-OC04-UL90-SC221-WIR200.
LED Module, OSCONIQ C2424 4 PowerStar CRI90, Board + LED, Ultra White, 6500 K, 960 lm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-OC04-UL90-SC221-WIR200.
Order Code3772203
Product RangeOSCONIQ C2424 4 PowerStar CRI90
Technical Datasheet
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.680 |
| 5+ | €12.180 |
| 10+ | €11.660 |
| 50+ | €10.940 |
| 100+ | €10.720 |
| 250+ | €10.500 |
Price for:Each
Minimum: 1
Multiple: 1
€12.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-OC04-UL90-SC221-WIR200.
Order Code3772203
Product RangeOSCONIQ C2424 4 PowerStar CRI90
Technical Datasheet
Product RangeOSCONIQ C2424 4 PowerStar CRI90
LED Module TypeBoard + LED
LED ColourUltra White
CCT6500K
Luminous Flux @ Test960lm
Luminous Flux @ Max-
Power Rating7.84W
Supply Voltage-
Forward Current @ Test700mA
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
OSCONIQ C2424 4 PowerStar CRI90
LED Colour
Ultra White
Luminous Flux @ Test
960lm
Power Rating
7.84W
Forward Current @ Test
700mA
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
LED Module Type
Board + LED
CCT
6500K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Star
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014