Print Page
ILE-D501-RGBSW-SC221
LED Module, Board+LED, 1 LED, Rectangular Red/Green/Blue/Street White, DURIS E5050 RGBW Eco1 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILE-D501-RGBSW-SC221
Order Code4157457
Product RangeDURIS E5050 RGBW Eco1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.970 |
5+ | €3.720 |
10+ | €3.670 |
50+ | €3.620 |
100+ | €3.560 |
250+ | €3.510 |
Price for:Each
Minimum: 1
Multiple: 1
€3.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILE-D501-RGBSW-SC221
Order Code4157457
Product RangeDURIS E5050 RGBW Eco1 Series
Technical Datasheet
LED Module TypeBoard + LED
LED ColourRed, Green, Blue, Street White
Wavelength / ColourR 623nm, G 530nm, B 465nm
Luminous Flux / Colour-
No. of LEDs1LEDs
Power Module ConfigurationRectangular
Supply Voltage-
Forward Voltage @ TestR 2.7V, G 3.8V, B 3.8V, SW 3.8V
Power Rating310mW
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDURIS E5050 RGBW Eco1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Module Type
Board + LED
Wavelength / Colour
R 623nm, G 530nm, B 465nm
No. of LEDs
1LEDs
Supply Voltage
-
Power Rating
310mW
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
LED Colour
Red, Green, Blue, Street White
Luminous Flux / Colour
-
Power Module Configuration
Rectangular
Forward Voltage @ Test
R 2.7V, G 3.8V, B 3.8V, SW 3.8V
Operating Temperature Min
-40°C
Product Range
DURIS E5050 RGBW Eco1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001