Print Page
IHH-BW01-HYRE-SC221-WIR200
LED Module, OSLON Square Batwing 1 PowerStar Series, Hyper Red, 660 nm, Star
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoIHH-BW01-HYRE-SC221-WIR200
Order Code4157472
Product RangeOSLON Square Batwing 1 PowerStar Series
Technical Datasheet
21 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.870 |
5+ | €6.550 |
10+ | €6.190 |
50+ | €5.950 |
100+ | €5.800 |
250+ | €5.670 |
Price for:Each
Minimum: 1
Multiple: 1
€6.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoIHH-BW01-HYRE-SC221-WIR200
Order Code4157472
Product RangeOSLON Square Batwing 1 PowerStar Series
Technical Datasheet
Product RangeOSLON Square Batwing 1 PowerStar Series
LED ColourHyper Red
Wavelength Typ660nm
Luminous Flux @ Test-
Supply Voltage-
Power Module ConfigurationStar
Operating Temperature Min-40°C
Operating Temperature Max125°C
Luminous Flux @ Max-
Power Rating1.4W
Forward Current @ Test700mA
LED Module TypeBoard + LED + Connecting Wire
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Square Batwing 1 PowerStar Series
Wavelength Typ
660nm
Supply Voltage
-
Operating Temperature Min
-40°C
Luminous Flux @ Max
-
Forward Current @ Test
700mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
Hyper Red
Luminous Flux @ Test
-
Power Module Configuration
Star
Operating Temperature Max
125°C
Power Rating
1.4W
LED Module Type
Board + LED + Connecting Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001