Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS37SML04G8B-JHLI
Order Code4732763
Product Range3.3V SLC NAND Flash Memories
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 480+ | €6.100 |
Price for:Each
Minimum: 480
Multiple: 480
€2,928.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS37SML04G8B-JHLI
Order Code4732763
Product Range3.3V SLC NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Density4Gbit
Memory Configuration4G x 1bit
InterfacesSPI
IC Case / PackageTFBGA
No. of Pins24Pins
Clock Frequency Max133MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V SLC NAND Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
SLC NAND
Memory Configuration
4G x 1bit
IC Case / Package
TFBGA
Clock Frequency Max
133MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V SLC NAND Flash Memories
Memory Density
4Gbit
Interfaces
SPI
No. of Pins
24Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361