Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS29GL256-70DLET
Order Code2901156
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
14 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.450 |
10+ | €5.070 |
Price for:Each
Minimum: 1
Multiple: 1
€5.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS29GL256-70DLET
Order Code2901156
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density256Mbit
Memory Configuration32M x 8bit / 16M x 16bit
InterfacesCFI, Parallel
IC Case / PackageBGA
No. of Pins64Pins
Clock Frequency Max-
Access Time70ns
Supply Voltage Min3V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3V Parallel NOR Flash Memories
MSLMSL 3 - 168 hours
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Configuration
32M x 8bit / 16M x 16bit
IC Case / Package
BGA
Clock Frequency Max
-
Supply Voltage Min
3V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (16-Jul-2019)
Memory Density
256Mbit
Interfaces
CFI, Parallel
No. of Pins
64Pins
Access Time
70ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008