Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS25WP032D-JBLE
Order Code2901151
Product Range1.8V Serial NOR Flash Memories
Technical Datasheet
406 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.972 |
10+ | €0.888 |
50+ | €0.860 |
100+ | €0.832 |
250+ | €0.827 |
500+ | €0.821 |
1000+ | €0.801 |
2500+ | €0.781 |
Price for:Each
Minimum: 1
Multiple: 1
€0.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS25WP032D-JBLE
Order Code2901151
Product Range1.8V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density32Mbit
Memory Configuration4M x 8bit
InterfacesSPI
IC Case / PackageSOIC
No. of Pins8Pins
Clock Frequency Max133MHz
Access Time-
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range1.8V Serial NOR Flash Memories
MSLMSL 3 - 168 hours
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
4M x 8bit
IC Case / Package
SOIC
Clock Frequency Max
133MHz
Supply Voltage Min
1.65V
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
1.8V Serial NOR Flash Memories
SVHC
No SVHC (16-Jul-2019)
Memory Density
32Mbit
Interfaces
SPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
1.95V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000925