Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS25LP032D-JLLE
Order Code2901140
Product Range3V Serial NOR Flash Memories
Technical Datasheet
170 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.110 |
| 10+ | €1.040 |
| 50+ | €0.995 |
| 100+ | €0.976 |
| 250+ | €0.918 |
| 500+ | €0.894 |
| 1000+ | €0.882 |
| 2500+ | €0.864 |
Price for:Each
Minimum: 1
Multiple: 1
€1.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS25LP032D-JLLE
Order Code2901140
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density32Mbit
Memory Configuration4M x 8bit
InterfacesSPI
IC Case / PackageWSON
No. of Pins8Pins
Clock Frequency Max133MHz
Access Time-
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3V Serial NOR Flash Memories
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
4M x 8bit
IC Case / Package
WSON
Clock Frequency Max
133MHz
Supply Voltage Min
2.3V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
SVHC
No SVHC (16-Jul-2019)
Memory Density
32Mbit
Interfaces
SPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000687