Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part No8V79S680NLGI
Order Code2916936
Technical Datasheet
Clock IC TypeClock Divider, Fanout Buffer
Frequency3GHz
No. of Outputs16Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleVFQFN
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clock IC Type
Clock Divider, Fanout Buffer
No. of Outputs
16Outputs
Supply Voltage Max
3.465V
No. of Pins
64Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
3GHz
Supply Voltage Min
3.135V
Clock IC Case Style
VFQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
Product traceability