Print Page
03010
Wrench, Adjustable, Nylon Thermoplastic Insulation, CRV, 35 mm Jaw Opening, 300 mm Length
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €63.270 |
Price for:Each
Minimum: 1
Multiple: 1
€63.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No03010
Order Code4350899
Technical Datasheet
Length300mm
Jaw Opening Max35mm
Product Range-
SVHCTo Be Advised
Product Overview
03010 is a 12inch insulated adjustable wrench.
- Nylon thermoplastic insulation material
- Hardened chrome vanadium steel metal material
- IEC60900, category C, VDE
- 305mm length, 78mm width, 28mm depth
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- Made using a unique injection moulded process
Technical Specifications
Length
300mm
Product Range
-
Jaw Opening Max
35mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.742