Print Page
03005
Spanner, Adjustable, Nylon Thermoplastic Insulation, CRV, 250 mm Length
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.790 |
Price for:Each
Minimum: 1
Multiple: 1
€59.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No03005
Order Code4350898
Technical Datasheet
Length250mm
Jaw Opening Max-
Product Range-
SVHCTo Be Advised
Product Overview
03005 is a 10inch insulated adjustable spanner.
- Nylon thermoplastic insulation material
- Hardened chrome vanadium steel metal material
- IEC60900, category C, VDE specifications
- 259mm length, 63mm width, 25mm depth
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- Made using a unique injection moulded process
Technical Specifications
Length
250mm
Product Range
-
Jaw Opening Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.492