Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.260 |
10+ | €5.930 |
25+ | €5.490 |
50+ | €5.260 |
100+ | €5.020 |
250+ | €4.910 |
Product Information
Product Overview
XMC4200Q48K256BAXUMA1 is an XMC4000 family industrial microcontroller based on the ARM Cortex-M4 processor core. This device combines the extended functionality and performance of the ARM Cortex-M4 core with powerful on-chip peripheral subsystems and on-chip memory units. Applications include datacentre and computing solutions, DIN rail power supplies, industrial automation, integrated and discrete solutions for personal care products, telecommunication infrastructure.
- 256KB flash, 40KB RAM, supply voltage range from 3.13 to 3.63V
- USIC 4ch [Quad SPI, SCI/UART, I²C, I²S, LIN], 2x CAN, 64 MO
- 1x PWM timers (CCU8), 16-64bit 8ch + dead-time
- Peripherals clock is 80MHz, core frequency is 80MHz
- Motor control hall and encoder interface, industrial connectivity
- High resolution PWM 150ps, long term availability with >15 years
- Full support for debug features: 8 breakpoints, CoreSight, trace
- Various interfaces: ARM-JTAG, SWD, single wire trace
- VQFN-48 package
- Temperature range from -40 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
XMC4000 Family XMC4200 Series Microcontrollers
32 bit
256KB
VQFN
CAN, I2C, I2S, LIN, SPI, SCI, UART, USB
9Channels
3.13V
-40°C
Surface Mount
XMC42xx
-
ARM Cortex-M4
80MHz
48Pins
30I/O's
40KB
12Bit
3.63V
125°C
XMC4000
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate