Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.250 |
10+ | €1.680 |
25+ | €1.580 |
50+ | €1.490 |
100+ | €1.440 |
250+ | €1.400 |
500+ | €1.330 |
1000+ | €1.290 |
Product Information
Product Overview
XMC1401Q048F0064AAXTMA1 is a 32-bit microcontroller with ARM® Cortex®-M0 with focus on low-cost embedded control applications. The XMC1400 series devices are optimized for motor control, power conversion, and LED Lighting applications and Human-Machine Interface (HMI). Increasing complexity and demand for computing power of embedded control applications require microcontrollers to have a significant CPU performance, integrated peripheral functionality and a rapid development environment enabling short time-to-market, without compromising cost efficiency. The performance of XMC1400 will be increased by 70% over the existing XMC1000 due to the 48 [MHz] of the core frequency and the 2 CAN nodes interfaces. Potential applications include industrial I/O, motor control, and smart lighting.
- 64KB flash, 16KB RAM
- Supply voltage range from 1.8 to 5.5V
- Peripherals clock: 96MHZ
- 8 x 16-bit timers, 12 channel 12-bit ADC
- 4 channel USIC (configurable to SPI, UART, IIC, IIS)
- 16 channel touch control / LED matrix control
- 8x 96MHz 16-bit special purpose timers, dead time generation
- Pseudo random number generator, real time clock, watch dog timer
- PG-VQFN-48 package
- Temperature range from -40 to 85°C
Technical Specifications
XMC1000 Family XMC1400 Series Microcontrollers
32 bit
64KB
VQFN
I2C, I2S, LIN, SPI, UART
12Channels
1.8V
-40°C
Surface Mount
XMC1400
No SVHC (21-Jan-2025)
ARM Cortex-M0
48MHz
48Pins
34I/O's
16KB
12Bit
5.5V
85°C
XMC1000
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate