Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoXMC1302T028X0200ABXUMA1
Order Code3267685
Product RangeXMC1000 Family XMC1300 Series Microcontrollers
Also Known AsXMC1302-T028X0200 AB, SP001789638
Technical Datasheet
5,859 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.370 |
10+ | €2.340 |
25+ | €2.250 |
50+ | €2.150 |
100+ | €1.970 |
250+ | €1.870 |
500+ | €1.620 |
1000+ | €1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC1302T028X0200ABXUMA1
Order Code3267685
Product RangeXMC1000 Family XMC1300 Series Microcontrollers
Also Known AsXMC1302-T028X0200 AB, SP001789638
Technical Datasheet
Product RangeXMC1000 Family XMC1300 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max32MHz
Program Memory Size200KB
No. of Pins28Pins
IC Case / PackageTSSOP
No. of I/O's26I/O's
InterfacesI2C, I2S, SPI, UART
RAM Memory Size16KB
ADC Channels14Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyXMC1000
MCU SeriesXMC1300
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
- AB-step microcontroller for industrial applications
- 200Kbyets flash, 16kbytes flash
- High-performance 32-bit ARM Cortex-M0 CPU
- Most 16-bit thumb and subset of 32-bit thumb2 instruction set
- Single cycle 32bit hardware multiplier, system timer (SysTick) for operating system support
- ultra-low power consumption, nested Vectored Interrupt Controller (NVIC)
- Event request unit (ERU) for processing of external and internal service requests
- MATH Co-processor, CORDIC unit for trigonometric calculation, division unit
- Two universal serial interface channel, usable as UART, double-SPI, quad-SPI, IIC, IIS, LIN
- PG-TSSOP-16-8 package, temperature range from -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
XMC1000 Family XMC1300 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
200KB
IC Case / Package
TSSOP
Interfaces
I2C, I2S, SPI, UART
ADC Channels
14Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC1300
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
Operating Frequency Max
32MHz
No. of Pins
28Pins
No. of I/O's
26I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
XMC1000
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability