Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.230 |
10+ | €4.800 |
25+ | €4.440 |
50+ | €4.240 |
100+ | €4.040 |
250+ | €3.850 |
500+ | €3.740 |
Product Information
Product Overview
XDPE152C4D0000XUMA1 is an XDP™ 12-phase hyper transient phase dual loop multiphase controller. it provides power for Intel™ VR13, VR13HC, VR14 server, workstations, and high-end desktop applications. Core voltage is provided by a multi-phase buck converter with up to 12 synchronous-rectified channels in parallel while a second loop provides voltage for the I/O. The XDPE152C4 phase configuration is flexible in how the phases are allocated to the 2 loops. Any phase can be assigned to either loop and the phase firing order is fully programmable to offer the ultimate in-phase configuration flexibility. Typically, configurations of 12+0, 11+1, 10+2, 8+4 or 6+6 phases are supported. Potential application includes Vcore power regulation for Intel™ VR13, VR13HC, VR14-based microprocessors, servers, workstations, high-end desktops, high Current ASIC, and PMBus POLs.
- Output voltage regulation range from 0.25V to 1.52V (5 mV/step)
- Digitally controlled phasing for full flexibility in both loop configuration and phase firing order
- Digital current emulation for TLVR inductor support
- Configurable autonomous phase add/drop, automatic phase detection at start-up
- Supports start-up into pre-bias voltage, integrated power stage current sense
- Differential output voltage sense
- Fast current balancing with current-mode control
- Digitally programmable PID (Proportional, Integral, Differential) loop compensation
- Digitally programmable load line slope, digital temperature compensation
- QFN package type
Technical Specifications
-
Current Mode Control
-
48Pins
-
-
-
-
-
MSL 3 - 168 hours
-
1MHz
-
1Channels
-
VQFN
Surface Mount
-
-
Synchronous Buck (Step Down)
-
-
No SVHC (21-Jan-2025)
VQFN
12V
3.04V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate