Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLS810A1LDV33XUMA1
Order Code3267656
Product Range3.3V 100mA LDO Voltage Regulators
Also Known AsTLS810A1LD V33, SP001594836
Technical Datasheet
2,050 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.380 |
10+ | €0.940 |
50+ | €0.864 |
100+ | €0.802 |
250+ | €0.758 |
500+ | €0.732 |
1000+ | €0.683 |
2500+ | €0.669 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS810A1LDV33XUMA1
Order Code3267656
Product Range3.3V 100mA LDO Voltage Regulators
Also Known AsTLS810A1LD V33, SP001594836
Technical Datasheet
Output TypeFixed
Input Voltage Min2.75V
Input Voltage Max42V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current100mA
Output Current Max100mA
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
IC MountingSurface Mount
IC Case / PackageTSON-EP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range3.3V 100mA LDO Voltage Regulators
MSLMSL 2A - 4 weeks
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
42V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
100mA
Dropout Voltage Typ @ Current
250mV
IC Case / Package
TSON-EP
Operating Temperature Min
-40°C
Product Range
3.3V 100mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
2.75V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Max Output Current
100mA
Dropout Voltage - Typ @ Current
250mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
150°C
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability