Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLS805B1LDVXUMA1
Order Code2780914RL
Product RangeAdj 50mA LDO Voltage Regulators
Also Known AsTLS805B1LDV, SP001425408
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLS805B1LDVXUMA1
Order Code2780914RL
Product RangeAdj 50mA LDO Voltage Regulators
Also Known AsTLS805B1LDV, SP001425408
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.75V
Input Voltage Max42V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max41.9V
PolarityPositive Output
Max Output Current50mA
Dropout Voltage Typ @ Current100mV
Dropout Voltage - Typ @ Current100mV
IC MountingSurface Mount
IC Case / PackageTSON
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 50mA LDO Voltage Regulators
MSLMSL 2A - 4 weeks
SVHCNo SVHC (27-Jun-2018)
Alternatives for TLS805B1LDVXUMA1
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
42V
Output Voltage - Nom
-
Output Voltage Max
41.9V
Max Output Current
50mA
Dropout Voltage - Typ @ Current
100mV
IC Case / Package
TSON
Operating Temperature Min
-40°C
Product Range
Adj 50mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.75V
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Polarity
Positive Output
Dropout Voltage Typ @ Current
100mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
150°C
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability