Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €32.080 |
Product Information
Product Overview
Evaluation board for low noise post LDO TLS203B0LDV in very small leadless TSON10 pin package with 300mA output current capability and enable feature. The TLS203B0 is a micropower, low noise, low dropout voltage regulator. The device is capable of supplying an output current of 300mA with a dropout voltage of 270mV. Designed for use in battery-powered systems, the low quiescent current of 30μA makes it an ideal choice. A key feature of the TLS203B0 is its low output noise. By adding an external 0.01μF bypass capacitor, the output noise drops to very low numbers. The TLS203B0 voltage regulator is stable with output capacitors as small as 3.3μF. Small ceramic capacitors can be used without the series resistance required by many other regulators. Internal protection circuitry includes reverse battery protection, current limiting and reverse current protection. The TLS203B0 comes as fixed output voltages 3.3V, 5V as well as adjustable device with a 1.22V reference voltage.
- Supply voltage range from 12V to 20V
- Output voltage range from 5V to 20V
- Suitable for use in automotive electronics as post regulator (AEC qualified)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
Power Management - Voltage Regulator
Demo Board TLS203B0LDV
No SVHC (21-Jan-2025)
TLS203B0LDV
Low Dropout Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate