1,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €3.430 |
10+ | €2.570 |
25+ | €2.400 |
50+ | €2.310 |
100+ | €2.220 |
250+ | €2.160 |
500+ | €2.120 |
1000+ | €1.970 |
Product Information
Product Overview
TLE9201SGAUMA1 is a general-purpose, 6 A H-bridge with SPI designed for (but not limited to) the control of DC motors or other inductive loads in automotive applications. The outputs can be pulse width modulated at frequencies up to 20KHz. PWM/DIR control reduces the number of PWM capable pins needed on the microcontroller side. For load currents above the current limitation threshold (8A typ.) the H-Bridge goes into chopper current limitation mode. It is protected against short circuits and overtemperature and provides extensive diagnosis via SPI or basic error feedback via error flag. Open load can be detected when the bridge is disabled or during PWM operation of inductive loads.
- RDSon of 100mohm per switch typical at Tj=25°C
- Logic inputs 3.3V and 5.0V TTL/CMOS-compatible
- Low standby current, chopper current limitation
- Short circuit shut down with latch behaviour
- Overtemperature shut down with latch behaviour
- VS undervoltage shutdown, open load detection in ON and OFF state
- Detailed SPI diagnosis or simple error flag
- AEC qualified
- PG-DSO-12-17 package
- Ambient temperature range from -40 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
H-Bridge Motor Controller
2Outputs
-
12Pins
28V
150°C
-
No SVHC (21-Jan-2025)
SOIC
Brushed DC
-
SOIC
5V
-40°C
AEC-Q100
MSL 3 - 168 hours
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate