Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE8444SLXUMA1
Order Code2780836
Also Known AsTLE8444SL, SP000394373
Technical Datasheet
2,620 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.520 |
10+ | €2.650 |
25+ | €2.430 |
50+ | €2.320 |
100+ | €2.210 |
250+ | €2.090 |
500+ | €2.020 |
1000+ | €1.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE8444SLXUMA1
Order Code2780836
Also Known AsTLE8444SL, SP000394373
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeBrushed DC, Stepper
No. of Outputs4Outputs
Output Current1A
Output Voltage40V
IC Case / PackageSSOP
No. of Pins24Pins
Supply Voltage Min8V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Driver Case StyleSSOP
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
4Outputs
Output Voltage
40V
No. of Pins
24Pins
Supply Voltage Max
18V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
SSOP
Motor Type
Brushed DC, Stepper
Output Current
1A
IC Case / Package
SSOP
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability