Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.763 |
7500+ | €0.726 |
Product Information
Product Overview
TLE6251DXUMA2 is a high speed CAN-transceiver with bus wake-up. This is a transceiver designed for CAN networks in automotive and industrial applications. As an interface between the physical bus layer and the CAN protocol controller, this drives the signals to the bus and protects the microcontroller against interferences generated within the network. Based on the high symmetry of the CANH and CANL signals, the TLE6251D provides a very low level of electromagnetic emission (EME) within a wide frequency range. This allows very low quiescent currents in stand-by mode while the device is still able to wake-up by a bus signal on the CAN bus. Potential applications include gateway modules, body control modules (BCMs), electric power steering, battery management systems, cluster and lighting control modules. This is qualified for automotive applications. Product validation according to AEC-Q100.
- Fully compatible with ISO 11898-2 / -5
- Wide common mode range for electromagnetic immunity (EMI)
- Very low electromagnetic emission (EME), excellent ESD immunity
- Extended supply range on VCC and VIO, VIO input for voltage adaption to the microcontroller supply
- CAN short-circuit proof to ground, battery and VCC, TxD time-out function
- Low CAN bus leakage current in power-down state, overtemperature protection
- Protected against automotive transients, CAN data transmission rate up to 1Mbps
- Stand-by mode with remote wake-up function, wake-up detection by signal change on the RxD output
- Power Supply VCC can be turned off in stand-by mode
Technical Specifications
CAN Transceiver
4.5V
SOIC
1Channels
1Receivers
150°C
AEC-Q100
1Mbps
5.5V
8Pins
1Drivers
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate