Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.507 |
| 10+ | €0.394 |
| 100+ | €0.352 |
| 500+ | €0.324 |
| 1000+ | €0.311 |
| 2500+ | €0.292 |
| 5000+ | €0.229 |
Product Information
Product Overview
TLE49644MXTSA1 is a high-precision automotive unipolar hall effect switch in a 3 pin SOT-23 package. Target applications for the TLE496x Hall switch family are all applications which require a high-precision hall switch with an operating temperature range from -40°C to 170°C. Its superior supply voltage range from 3.0 V to 32 V with overvoltage capability (e.g. load-dump) up to 42 V without external resistor makes it ideally suited for automotive and industrial applications. The TLE4964-4M is a unipolar switch with a typical operating point BOP = 10mT and a hysteresis of BHYS = 1.5mT. It is ideally suited for various position detection applications.
- 1.6mA supply current
- Operation from unregulated power supply
- Reverse polarity protection (-18V)
- Output overcurrent & overtemperature protection
- Active error compensation
- High stability of magnetic thresholds
- Low jitter (typ. 0.35μs)
- High ESD performance
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Unipolar Hall Effect Switch
25mA
0.0085T
3Pins
3V
SOT-23
Digital
Open Drain
170°C
MSL 1 - Unlimited
Unipolar
0.01T
SOT-23
-
32V
3 Pin
1Outputs
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate