Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE49631MXTMA1
Order Code3703555
Also Known AsTLE4963-1M, SP001430474
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10000+ | €0.202 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
€2,020.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE49631MXTMA1
Order Code3703555
Also Known AsTLE4963-1M, SP001430474
Technical Datasheet
Hall Effect TypeBipolar Latch
Operating Point Typ0.002T
Release Point Typ-0.002T
Supply Voltage Min3V
Supply Voltage Max5.5V
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins3 Pin
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Hall Effect Type
Bipolar Latch
Release Point Typ
-0.002T
Supply Voltage Max
5.5V
Sensor Case / Package
SOT-23
Product Range
-
MSL
MSL 1 - Unlimited
Operating Point Typ
0.002T
Supply Voltage Min
3V
Sensor Case Style
SOT-23
No. of Pins
3 Pin
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability