Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE49595UHALA1
Order Code3132271
Also Known AsTLE4959-5U, SP001694294
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.360 |
| 10+ | €1.890 |
| 25+ | €1.850 |
| 50+ | €1.810 |
| 100+ | €1.750 |
| 250+ | €1.680 |
| 500+ | €1.600 |
| 1000+ | €1.540 |
Price for:Each
Minimum: 1
Multiple: 1
€2.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE49595UHALA1
Order Code3132271
Also Known AsTLE4959-5U, SP001694294
Technical Datasheet
Hall Effect TypeDifferential Speed and Direction Sensor
Sensor Case / PackageSSO
Sensor Case StyleSSO
No. of Pins4Pins
Supply Voltage Min4V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max185°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLE49595UHALA1 is a transmission speed sensor. The TLE4959-5U is an integrated differential Hall speed sensor ideally suited for transmission applications. Its basic function is to provide information about rotational speed and direction of rotation to the transmission control unit. TLE4959-5U includes a sophisticated algorithm which actively suppresses vibration while keeping excellent airgap performance.
- Hall based differential speed sensor, high magnetic sensitivity
- Large operating airgap, dynamic self-calibration principle
- Adaptive hysteresis, direction of rotation detection
- High vibration suppression capabilities, three wire PWM voltage interface
- Magnetic encoder and ferromagnetic wheel application
- High immunity against ESD, EMC and mechanical stress, improved voltage dropout capability
- Automotive operating temperature range
- Supply voltage without supply resistance range from 4.0 to 16V
- AEC-Q100 qualified
- PG-SSO-4-1 package, junction temperature range from -40 to 185°C (max. 10 × 1 h, VDD = 16V)
Technical Specifications
Hall Effect Type
Differential Speed and Direction Sensor
Sensor Case Style
SSO
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Sensor Case / Package
SSO
No. of Pins
4Pins
Supply Voltage Max
16V
Operating Temperature Max
185°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability