Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.460 |
10+ | €2.420 |
50+ | €2.390 |
100+ | €2.380 |
250+ | €2.370 |
500+ | €2.360 |
1000+ | €1.880 |
2500+ | €1.130 |
Product Information
Product Overview
TLE49421CBAMA1 is a differential two-wire hall effect sensor IC for wheel speed applications with direction detection. It is designed to provide information about rotational speed, direction of rotation, assembly position, and limited airgap to modern vehicle dynamics control systems and ABS. The output has been designed as a two-wire current interface based on a Pulse Width Modulation principle. The sensor operates without external components and combines a fast power-up time with a low cut-off frequency. Excellent accuracy and sensitivity are specified for harsh automotive requirements as a wide temperature range, high ESD robustness, and high EMC resilience. State-of-the-art BiCMOS technology is used for the monolithic integration of the active sensor areas and the signal conditioning. Finally, the optimized piezo compensation and the integrated dynamic offset compensation enable easy manufacturing and elimination of magnet offsets.
- Two-wire PWM current interface, detection of rotation direction
- Airgap diagnosis, assembly position diagnosis
- Dynamic self-calibration principle, single chip solution
- No external components needed, high sensitivity
- South and north pole pre-induction possible, high resistance to piezo effects
- Large operating air-gaps, wide operating temperature range, 1.8nF over moulded capacitor
- Supply voltage range from 4.5 to 20V (directly on IC leads; includes not the voltage drop at RM)
- Reverse polarity current is 200mA max (Tj = -40°C to 150°C, 4.5V ≤ Vcc ≤ 16.5V)
- Supply current range from 5.9 to 8.4mA (VCC = 12V and TA = 25°C)
- PG-SSO-2-4 package, junction temperature range from -40 to 150°C
Technical Specifications
Direction Detection Sensor
2Pins
4.5V
-40°C
-
-
SSO
SSO
20V
150°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate