Product Information
Product Overview
The TLE4264-2G is a 1.8V fixed output low-dropout (LDO) Linear Regulator and can supply loads up to 150mA. The device is functional compatible to the TLE4264, but has a reduced quiescent current of typical 40µ A. The device is especially designed for all applications which require very low quiescent currents. The device is designed to supply microprocessor systems under the severe condition of automotive applications and is therefore equipped with additional protection against overload, short-circuit and over temperature. Of course the device can be used in all other applications, wherever a stabilized voltage is required. An input voltage VI in the range of 5.5V <lt/>VI <lt/>45V is regulated to VQ,nom = 5V with an accuracy of ±3%. An accuracy of ±2% is kept for a load current range up to 50mA.
- 40µA Very low current consumption
- Reverse polarity proof
- AEC Qualified
- Green product and no Sb/Br
Applications
Automotive, Power Management
Technical Specifications
Fixed
45V
5V
-
Positive Output
150mA
220mV
SOT-223
-40°C
5V 150mA LDO Voltage Regulators
No SVHC (23-Jan-2024)
5.5V
1Outputs
5V
-
150mA
220mV
Surface Mount
4Pins
150°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate