Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLD5099EPSEPICEVALKTOBO1
Order Code3529916
Also Known AsSP005416722, TLD5099EP_SEPIC EVALK
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.530 |
Price for:Each
Minimum: 1
Multiple: 1
€53.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD5099EPSEPICEVALKTOBO1
Order Code3529916
Also Known AsSP005416722, TLD5099EP_SEPIC EVALK
Device TopologySEPIC
No. of Outputs1Outputs
Output Current1A
Output Voltage23V
Input Voltage Min8V
Input Voltage Max27V
Core ChipTLD5099EP
Dimming Control TypePWM
Kit ContentsEvaluation Board TLD5099EP
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
TLD5099EPSEPICEVALKTOBO1 is an AEC qualified DC-DC boost controller, especially designed to drive LEDs. Default configuration of the board is SEPIC topology without any additional features enabled. In this configuration, it can deliver up to 23W to the load with an efficiency above 84%. Auxiliary circuits to protect the DC-DC and the load during short to ground are present.
- Output current adjustment trimmer
- Power derating circuitry
- Embedded PWM engine
- Cold crank survival circuit
- Output voltage range from 6V to 23V
- 28V output overvoltage protection (output voltage related to ground)
- 400KHz switching frequency at VIN = 13.2V, spread spectrum "on"
- 1A output current at jumper X15 open
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Device Topology
SEPIC
Output Current
1A
Input Voltage Min
8V
Core Chip
TLD5099EP
Kit Contents
Evaluation Board TLD5099EP
SVHC
No SVHC (27-Jun-2018)
No. of Outputs
1Outputs
Output Voltage
23V
Input Voltage Max
27V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24