Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTDA7110FHTMA1
Order Code3234337
Also Known AsTDA7110F, SP000611108
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA7110FHTMA1
Order Code3234337
Also Known AsTDA7110F, SP000611108
Technical Datasheet
Frequency Min433Hz
Frequency Max435Hz
RF / IF ModulationASK, FSK
Data Rate-
Transmitting Current14.2mA
RF IC Case StyleTSSOP
No. of Pins10Pins
Supply Voltage Min2.1V
Supply Voltage Max4V
Output Power (dBm)10dBm
Sensitivity dBm-
RF Transmitter ApplicationsAlarm Systems, Communication Systems, Keyless Entry Systems, Remote Control Systems
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Min
433Hz
RF / IF Modulation
ASK, FSK
Transmitting Current
14.2mA
No. of Pins
10Pins
Supply Voltage Max
4V
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
435Hz
Data Rate
-
RF IC Case Style
TSSOP
Supply Voltage Min
2.1V
Output Power (dBm)
10dBm
RF Transmitter Applications
Alarm Systems, Communication Systems, Keyless Entry Systems, Remote Control Systems
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001