Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTDA5200XUMA1
Order Code2480606
Also Known AsTDA5200, SP000016381
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoTDA5200XUMA1
Order Code2480606
Also Known AsTDA5200, SP000016381
Technical Datasheet
Frequency Min868MHz
Frequency Max870MHz
RF / IF ModulationASK
Sensitivity dBm-110dBm
Data Rate4Kbps
RF IC Case StyleTSSOP
No. of Pins28Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Receiving Current4.8mA
RF Receiver ApplicationsAlarm Systems, Keyless Entry Systems, Low Bitrate Communication Systems, Remote Control Systems
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
ASK single conversion receiver version 3.0 suitable for keyless entry systems, remote control systems, alarm systems and low bitrate communication systems application.
- Low supply current (Is = 4.8mA typ. at 868MHz, Is = 4.6mA typ. at 434MHz)
- Power down mode with very low supply current (50 nA typ)
- Fully integrated VCO and PLL synthesizer
- RF input sensitivity <lt/> – 107dBm
- Selectable frequency ranges around 868-870MHz and 433-435MHz
- Selectable reference frequency
- Limiter with RSSI generation, operating at 10.7MHz
- 2nd order low pass data filter with external capacitors
- Data slicer with self-adjusting threshold
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
868MHz
RF / IF Modulation
ASK
Data Rate
4Kbps
No. of Pins
28Pins
Supply Voltage Max
5.5V
RF Receiver Applications
Alarm Systems, Keyless Entry Systems, Low Bitrate Communication Systems, Remote Control Systems
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Frequency Max
870MHz
Sensitivity dBm
-110dBm
RF IC Case Style
TSSOP
Supply Voltage Min
4.5V
Receiving Current
4.8mA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001231
Product traceability