Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC397XP256F300SBDKXUMA1
Order Code3775936RL
Product RangeAURIX Family TC39x Series Microcontrollers
Also Known AsSP005351385, SAK-TC397XP-256F300S BD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €171.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€171,205.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC397XP256F300SBDKXUMA1
Order Code3775936RL
Product RangeAURIX Family TC39x Series Microcontrollers
Also Known AsSP005351385, SAK-TC397XP-256F300S BD
Technical Datasheet
Product RangeAURIX Family TC39x Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
No. of Bits32bit
CPU Speed300MHz
Operating Frequency Max300MHz
Program Memory Size16MB
No. of Pins292Pins
IC Case / PackageLFBGA
MCU Case StyleLFBGA
No. of I/O's169I/O's
InterfacesCAN, Ethernet, I2C, SPI
Embedded Interface TypeCAN, Ethernet, I2C, SPI
RAM Memory Size2.528MB
ADC Channels114Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min1.125V
Supply Voltage Max1.375V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC39x
QualificationAEC-Q100
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AURIX Family TC39x Series Microcontrollers
Data Bus Width
32 bit
CPU Speed
300MHz
Program Memory Size
16MB
IC Case / Package
LFBGA
No. of I/O's
169I/O's
Embedded Interface Type
CAN, Ethernet, I2C, SPI
ADC Channels
114Channels
Supply Voltage Min
1.125V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC39x
MSL
-
Device Core
TriCore
No. of Bits
32bit
Operating Frequency Max
300MHz
No. of Pins
292Pins
MCU Case Style
LFBGA
Interfaces
CAN, Ethernet, I2C, SPI
RAM Memory Size
2.528MB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
1.375V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability