Print Page
537 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.890 |
10+ | €3.820 |
100+ | €1.990 |
500+ | €1.520 |
1000+ | €1.450 |
Price for:Each
Minimum: 1
Multiple: 1
€3.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSPP21N50C3XKSA1
Order Code2726034
Product RangeCoolMos
Also Known AsSPP21N50C3, SP000681066
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds560V
Continuous Drain Current Id21A
Drain Source On State Resistance0.16ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation34.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMos
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
21A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
34.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
560V
Drain Source On State Resistance
0.16ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMos
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability