Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSLB9665TT20FW563XUMA3
Order Code3014269
Also Known AsSLB 9665TT2.0 FW5.63, SP002198382
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoSLB9665TT20FW563XUMA3
Order Code3014269
Also Known AsSLB 9665TT2.0 FW5.63, SP002198382
Technical Datasheet
IC FunctionTrusted Platform Module
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Package TypeTSSOP
No. of Pins28Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Trusted Platform Module
Supply Voltage Max
3.6V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
3V
IC Package Type
TSSOP
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191
Product traceability