Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.170 |
10+ | €2.960 |
25+ | €2.810 |
50+ | €2.740 |
100+ | €2.660 |
250+ | €2.620 |
500+ | €2.570 |
Product Information
Product Overview
S25FL256LAGMFN000 is an FL-L family 256Mbit (32Mbyte) 3.0V FL-L flash memory. It offers high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. Provides an ideal storage solution for systems with limited space, signal connections, and power. This memory offers flexibility and performance well beyond ordinary serial flash devices. They are ideal for code shadowing to RAM, executing code directly (XIP), and storing re-programmable data. FL-L family connects to host system via SPI. The architecture features a page programming buffer that allows up to 256 bytes to be programmed in one operation and provides individual 4KB sector, 32KB half block, 64KB block, or entire chip erase. By using FL-L family device at higher clock rates supported, with quad commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memories while reducing signal count dramatically.
- Program architecture, 256bytes page programming buffer 3.0V FL-L flash memory
- Program suspend and resume
- 100,000 program/erase cycles, 20 year data retention
- Status and configuration register protection, legacy block protection: block range
- Four security regions of 256bytes each outside the main flash array
- 65nm floating gate technology
- Single supply voltage with CMOS I/O is 2.7V to 3.6V
- Uniform 4KB sector erase, uniform 32KB half block erase
- Uniform 64KB block erase, chip erase, erase suspend and resume
- 16-pin SOIC package, -40°C to +125°C extended temperature range
Technical Specifications
Serial NOR
32M x 8bit
SOIC
133MHz
2.7V
3V
-40°C
3V Serial NOR Flash Memories
No SVHC (21-Jan-2025)
256Mbit
QPI, SPI
16Pins
-
3.6V
Surface Mount
125°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate