Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRFI4212H-117PXKMA1
Order Code3643315
Also Known AsSP005547285, IRFI4212H-117P
Technical Datasheet
80 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.410 |
10+ | €1.400 |
100+ | €0.877 |
500+ | €0.822 |
1000+ | €0.780 |
5000+ | €0.737 |
Price for:Each
Minimum: 1
Multiple: 1
€1.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFI4212H-117PXKMA1
Order Code3643315
Also Known AsSP005547285, IRFI4212H-117P
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel11A
Continuous Drain Current Id P Channel11A
Drain Source On State Resistance N Channel0.058ohm
Drain Source On State Resistance P Channel0.058ohm
Transistor Case StyleTO-220FP
No. of Pins5Pins
Power Dissipation N Channel18W
Power Dissipation P Channel18W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
11A
Drain Source On State Resistance P Channel
0.058ohm
No. of Pins
5Pins
Power Dissipation P Channel
18W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
11A
Drain Source On State Resistance N Channel
0.058ohm
Transistor Case Style
TO-220FP
Power Dissipation N Channel
18W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
Product traceability