Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.140 |
5+ | €9.800 |
10+ | €9.710 |
20+ | €9.620 |
50+ | €9.440 |
Product Information
Product Overview
The PVG612ASPBF is a HEXFET® Power MOSFET Photovoltaic Relay with SPST-NO contact and surface-mount terminals. This PVG612A-series relay features high load current capacity and high off-state resistance. Linear AC/DC operation. It utilizes HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. These units exceed the performance capabilities of electromechanical relays in operating life, sensitivity, stability of on-resistance, miniaturization, insensitivity to magnetic fields and ruggedness. The compact PVG612A is particularly suited for isolated switching of high currents from 12 to 48VAC or DC power sources.
- Bounce-free operation
- Solid state reliability
- 3.5ms turn-on and 0.5ms turn-off maximum time
- Ambient operating temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SPST-NO (1 Form A)
AC / DC
4A
Surface Mount
25mA
4kV
1µA
No SVHC (21-Jan-2025)
SPST-NO
60V
DIP-6
Gull Wing
0.1ohm
1pF
HEXFET PVG612A
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate