Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoLITEDCDCSBCBOARDTOBO1
Order Code3529905
Also Known AsSP001628344, LITE DCDC SBC BOARD
4 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €102.440 | 
Price for:Each
Minimum: 1
Multiple: 1
€102.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoLITEDCDCSBCBOARDTOBO1
Order Code3529905
Also Known AsSP001628344, LITE DCDC SBC BOARD
Silicon ManufacturerInfineon
Silicon Core NumberTLE9461-3ES, TLE9471-3ES
Kit Application TypePower Management
Application Sub TypeSystem Basis Chips (SBC)
Kit ContentsEval Board TLE9461-3ES, TLE9471-3ES
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
LITEDCDCSBCBOARDTOBO1 is a demo board that enables device evaluation of the Lite SBC product family and accelerates the design-in phase. It is populated with the representative product families’ superset component TLE9471-3ES. The evaluation board can be connected to the “UIO STICK” (Power Easy Kit Lite) and controlled via USB using a powerful and intuitive Graphical User Interface (GUI) installed on your computer.
- Lite SBC evaluation board
 - On-board: 2 banana jacks, 4 LEDs, one wake up button
 - On-board: one connector for uIO and set of headers for jumper configurations on evaluation board
 
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Eval Board TLE9461-3ES, TLE9471-3ES
Automotive Qualification Standard
-
Silicon Core Number
TLE9461-3ES, TLE9471-3ES
Application Sub Type
System Basis Chips (SBC)
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24