Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoKITLGPWRBOM005TOBO1
Order Code4051402
Also Known AsSP003597066, KIT_LGPWR_BOM005
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €44.500 | 
Price for:Each
Minimum: 1
Multiple: 1
€44.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITLGPWRBOM005TOBO1
Order Code4051402
Also Known AsSP003597066, KIT_LGPWR_BOM005
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberIPT007N06N
Kit Application TypePower Management
Application Sub TypeLVDS Driver
Kit ContentsDemo Board IPT007N06N
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
KITLGPWRBOM005TOBO1 is a Kit power board for low voltage drives scalable power demoboard. This kit power board module with 100V OptiMOS™ MOSFET in D2PAK-7 package represents the power building block of the LVD scalable power demo board platform. The power board represents the basic building block. It serves as a single half-bridge with power and gate drive interconnections, enabling easy build-up of any half-bridge based power topology. Applications include prototyping fork lifts and LEVs (low speed cars, e-scooters, 3-wheelers, golf cars).
- IMS PCB for increased cooling
 - SMD power terminals with M5 thread
 - On-board test point terminals
 
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Demo Board IPT007N06N
Automotive Qualification Standard
-
Silicon Core Number
IPT007N06N
Application Sub Type
LVDS Driver
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25