Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoITS4880RCUMA1
Order Code1440818
Also Known AsITS4880R, SP000219527
Technical Datasheet
837 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.850 |
10+ | €6.230 |
25+ | €5.750 |
50+ | €5.500 |
100+ | €5.250 |
250+ | €4.980 |
500+ | €4.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoITS4880RCUMA1
Order Code1440818
Also Known AsITS4880R, SP000219527
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels8Channels
Input Voltage45V
Current Limit1.1A
On State Resistance0.15ohm
IC Case / PackageSOIC
No. of Pins36Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs8Outputs
Operating Temperature Min-30°C
Operating Temperature Max85°C
QualificationAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOIC
Product Overview
The ITS4880R is a 8-outpt high-side vertical power FET Switch with charge pump, ground referenced CMOS or Vbb/2 compatible input and common diagnostic feedback, monolithically integrated in Smart SIPMOS® technology. It provides embedded protective functions and under-voltage shutdown with auto-restart and hysteresis.
- Short-circuit protection
- Maximum current internally limited
- Overload protection
- Input protection
- Overvoltage protection
- Switching inductive loads
- Thermal shutdown with restart
- Thermal independence of separate channels
- Loss of GND and loss of VBB protection
- Very low standby current
- Reverse battery protection
Applications
Industrial, Computers & Computer Peripherals, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
45V
On State Resistance
0.15ohm
No. of Pins
36Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-30°C
Qualification
AEC-Q100
MSL
-
Automotive Qualification Standard
AEC-Q100
No. of Channels
8Channels
Current Limit
1.1A
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
8Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOIC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948