Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoISG0613N04NM6HSCATMA1
Order Code4486659
Product RangeOptiMOS 6 Series
Also Known AsISG0613N04NM6HSC, SP005575174
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €1.900 |
| 9000+ | €1.660 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€5,700.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISG0613N04NM6HSCATMA1
Order Code4486659
Product RangeOptiMOS 6 Series
Also Known AsISG0613N04NM6HSC, SP005575174
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel299A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel880µohm
Drain Source On State Resistance P Channel-
Transistor Case StyleWHITFN-U01
No. of Pins10Pins
Power Dissipation N Channel167W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
10Pins
Power Dissipation P Channel
-
Product Range
OptiMOS 6 Series
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
299A
Drain Source On State Resistance N Channel
880µohm
Transistor Case Style
WHITFN-U01
Power Dissipation N Channel
167W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
Product traceability