Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRS2453DPBF
Order Code3816968
Also Known AsSP001543200, IRS2453DPBF
Technical Datasheet
974 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.270 |
| 10+ | €3.100 |
| 25+ | €2.920 |
| 50+ | €2.690 |
| 100+ | €2.400 |
| 250+ | €2.300 |
| 500+ | €2.110 |
Price for:Each
Minimum: 1
Multiple: 1
€4.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2453DPBF
Order Code3816968
Also Known AsSP001543200, IRS2453DPBF
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationFull Bridge
Power Switch TypeIGBT, MOSFET
No. of Pins14Pins
IC Case / PackageDIP
IC MountingThrough Hole
Input Type-
Source Current-
Sink Current-
Supply Voltage Min11V
Supply Voltage Max15.6V
Operating Temperature Min-25°C
Operating Temperature Max125°C
Input Delay-
Output Delay250ns
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Full Bridge
No. of Pins
14Pins
IC Mounting
Through Hole
Source Current
-
Supply Voltage Min
11V
Operating Temperature Min
-25°C
Input Delay
-
Product Range
-
MSL
-
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
IC Case / Package
DIP
Input Type
-
Sink Current
-
Supply Voltage Max
15.6V
Operating Temperature Max
125°C
Output Delay
250ns
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate