Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.640 | 
| 10+ | €1.200 | 
| 50+ | €1.120 | 
| 100+ | €0.920 | 
| 250+ | €0.876 | 
| 500+ | €0.852 | 
| 1000+ | €0.821 | 
| 2500+ | €0.759 | 
Product Information
Product Overview
The IRS21867STRPBF is a high voltage high speed power MOSFET and IGBT Driver with independent high and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technology enables ruggedized monolithic construction. Low VCC operation allows use in battery powered applications. The logic input is compatible with standard CMOS or LSTTL output and down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive a N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.
- Floating channel designed for bootstrap operation
 - Tolerant to negative transient voltage, DV/DT Immune
 - Low VCC operation
 - Under-voltage lockout for both channels
 - Matched propagation delay for both channels
 - Lower DI/DT gate driver for better noise immunity
 - Logic and power ground ±5V offset
 
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
High Side and Low Side
8Pins
Surface Mount
4A
10V
-40°C
170ns
-
-
-
IGBT, MOSFET
SOIC
-
4A
20V
125°C
170ns
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate