Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLR8729TRPBF
Order Code2726026RL
Product RangeHEXFET
Also Known AsSP001569082
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id58A
Drain Source On State Resistance0.006ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation55W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (08-Jul-2021)
Alternatives for IRLR8729TRPBF
2 Products Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
58A
Transistor Case Style
TO-252AA
Rds(on) Test Voltage
10V
Power Dissipation
55W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.006ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.8V
No. of Pins
3Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004