Print Page
22,575 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.810 |
10+ | €1.410 |
100+ | €1.010 |
500+ | €0.779 |
1000+ | €0.720 |
5000+ | €0.719 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRLR3636TRPBF
Order Code2617412
Product RangeHEXFET
Also Known AsSP001574002
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id50A
Drain Source On State Resistance0.0054ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation143W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Single N-channel HEXFET® power MOSFET suitable for DC motor drive, high efficiency synchronous rectification in SMPS, uninterruptible power supply, high speed power switching and hard switched and high frequency circuits applications.
- Optimized for logic level drive
- Improved gate, avalanche and dynamic dV/dt ruggedness
- Fully characterized capacitance and avalanche SOA
- Enhanced body diode dV/dt and dI/dt capability
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
50A
Transistor Case Style
TO-252AA
Rds(on) Test Voltage
10V
Power Dissipation
143W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0054ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for IRLR3636TRPBF
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability