Print Page
6,975 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.210 |
10+ | €2.540 |
25+ | €2.330 |
50+ | €2.140 |
100+ | €1.940 |
250+ | €1.840 |
500+ | €1.590 |
1000+ | €1.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR4321MTRPBF
Order Code2577201
Product RangeMERUS
Also Known AsIR4321MTRPBF, SP001553796
Technical Datasheet
Output Power x Channels @ Load135W x 1 @ 2Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range10V to 15V
IC Case / PackagePQFN
No. of Pins22Pins
Load Impedance4ohm
Output TypeMono
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeMERUS
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StylePQFN
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power90W
Product Overview
The IR4321MTRPBF is an Integrated Digital Audio Amplifier with high peak music power output. High voltage ratings and noise immunity in the controller IC ensures reliable operation over various environmental conditions.
- No mechanical heatsink required
- Split or single power supply
- Differential or single-ended input
- Over-current, over-temperature and under-voltage protections with self-reset function
- Start and stop click noise reduction
- High noise immunity
Applications
Audio, Sensing & Instrumentation, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Power x Channels @ Load
135W x 1 @ 2Ohm
No. of Channels
1Channels
IC Case / Package
PQFN
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
D
No. of Channels
1 Channel
Audio Amplifier Type
D
Supply Voltage Range
10V to 15V
No. of Pins
22Pins
Output Type
Mono
Operating Temperature Min
-40°C
Product Range
MERUS
MSL
MSL 1 - Unlimited
Amplifier Case Style
PQFN
Automotive Qualification Standard
-
Output Power
90W
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408
Product traceability