Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIR4302MTRPBF
Order Code2762398
Also Known AsIR4302MTRPBF, SP001561282
Technical Datasheet
2,704 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.220 |
10+ | €5.020 |
25+ | €4.810 |
50+ | €4.430 |
100+ | €3.910 |
250+ | €3.750 |
500+ | €3.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR4302MTRPBF
Order Code2762398
Also Known AsIR4302MTRPBF, SP001561282
Technical Datasheet
Output Power x Channels @ Load130W x 2 @ 4Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range10V to 15V
IC Case / PackagePQFN
No. of Pins44Pins
Load Impedance4ohm
Output Type2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StylePQFN
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power130W
Product Overview
IR4302MTRPBF is a 2 channel integrated analogue input Class D audio amplifier in a small 7 x 7 mm PQFN44 package. Typical applications include home theatre systems, docking station audio systems, PC audio systems, musical instruments, karaoke amplifiers, game consoles, powered speaker systems and general purpose audio power amplifiers.
- No mechanical heatsink required
- High peak music power output
- Split or single power supply
- Differential or single-ended input
- Over-current, over-temperature and under voltage protections with self-reset feature
- Start/stop click noise reduction
- Clip and fault reporting outputs
- High noise immunity
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Power x Channels @ Load
130W x 2 @ 4Ohm
No. of Channels
2Channels
IC Case / Package
PQFN
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
D
No. of Channels
2 Channel
Audio Amplifier Type
D
Supply Voltage Range
10V to 15V
No. of Pins
44Pins
Output Type
2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
PQFN
Automotive Qualification Standard
-
Output Power
130W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
Product traceability