Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPW60R041P6FKSA1
Order Code2709899
Product RangeCoolMOS P6
Also Known AsIPW60R041P6, SP001091630
Technical Datasheet
658 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.760 |
5+ | €9.060 |
10+ | €8.360 |
50+ | €5.480 |
100+ | €5.280 |
250+ | €5.270 |
Price for:Each
Minimum: 1
Multiple: 1
€9.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPW60R041P6FKSA1
Order Code2709899
Product RangeCoolMOS P6
Also Known AsIPW60R041P6, SP001091630
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id77.5A
Drain Source On State Resistance0.037ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation481W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS P6
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
600V CoolMOS™ P6 power transistor, a revolutionary technology for high voltage power MOSFETs. Designed according to the superjunction (SJ) principle and suitable for use in PFC stages, hard switching PWM stages and resonant switching stages for e.g. PC silverbox, adapter, LCD & PDP TV, lighting, server, telecom and UPS.
- Increased MOSFET dv/dt ruggedness
- Extremely low losses due to very low FOM Rdson*Qg and Eoss
- Very high commutation ruggedness
- Easy to use/drive
- Halogen free moulded compound
- Qualified for industrial grade applications according to JEDEC (J-STD20 and JESD22)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
77.5A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
481W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.037ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
CoolMOS P6
MSL
-
Technical Docs (2)
Alternatives for IPW60R041P6FKSA1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00542
Product traceability